
0151340306 | |
|---|---|
DigiKey Part Number | 0151340306-ND |
Manufacturer | |
Manufacturer Product Number | 0151340306 |
Description | PICOBLADE 3 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151340306 Models |
Category | Length 1.97' (600.00mm) |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 68,26400 Kč | 682,64 Kč |
| 25 | 63,97680 Kč | 1 599,42 Kč |
| 50 | 60,91940 Kč | 3 045,97 Kč |
| 100 | 58,01120 Kč | 5 801,12 Kč |
| 250 | 54,37812 Kč | 13 594,53 Kč |
| 500 | 51,78316 Kč | 25 891,58 Kč |
| 1 000 | 49,31275 Kč | 49 312,75 Kč |
| 2 500 | 46,22810 Kč | 115 570,25 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |




