
0151330706 | |
|---|---|
DigiKey Part Number | WM16353-ND |
Manufacturer | |
Manufacturer Product Number | 0151330706 |
Description | PICO-CLASP 7 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151330706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,56000 Kč | 154,56 Kč |
| 10 | 131,31200 Kč | 1 313,12 Kč |
| 25 | 123,08880 Kč | 3 077,22 Kč |
| 50 | 117,20620 Kč | 5 860,31 Kč |
| 100 | 111,61340 Kč | 11 161,34 Kč |
| 250 | 104,62660 Kč | 26 156,65 Kč |
| 500 | 99,63614 Kč | 49 818,07 Kč |
| 1 000 | 94,88461 Kč | 94 884,61 Kč |
| Unit Price without VAT: | 154,56000 Kč |
|---|---|
| Unit Price with VAT: | 187,01760 Kč |







