



0151320801 | |
|---|---|
DigiKey Part Number | WM16736-ND |
Manufacturer | |
Manufacturer Product Number | 0151320801 |
Description | CABLE ASSY PICOLOCK 8 POS 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320801 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 124,39200 Kč | 1 243,92 Kč |
| 25 | 116,58920 Kč | 2 914,73 Kč |
| 50 | 111,02060 Kč | 5 551,03 Kč |
| 100 | 105,72070 Kč | 10 572,07 Kč |
| 250 | 99,10216 Kč | 24 775,54 Kč |
| 500 | 94,37510 Kč | 47 187,55 Kč |
| 1 000 | 89,87459 Kč | 89 874,59 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |










