



0151321001 | |
|---|---|
DigiKey Part Number | WM16742-ND |
Manufacturer | |
Manufacturer Product Number | 0151321001 |
Description | CABLE ASSY PICOLOCK 10 POS 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151321001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 125,61000 Kč | 1 256,10 Kč |
| 25 | 117,74000 Kč | 2 943,50 Kč |
| 50 | 112,11680 Kč | 5 605,84 Kč |
| 100 | 106,76220 Kč | 10 676,22 Kč |
| 250 | 100,07984 Kč | 25 019,96 Kč |
| 500 | 95,30572 Kč | 47 652,86 Kč |
| 1 000 | 90,76155 Kč | 90 761,55 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |






