


0151320401 | |
|---|---|
DigiKey Part Number | WM16712-ND |
Manufacturer | |
Manufacturer Product Number | 0151320401 |
Description | CABLE ASSY PICOLOCK 4 POS 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320401 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,55900 Kč | 765,59 Kč |
| 25 | 71,75440 Kč | 1 793,86 Kč |
| 50 | 68,32740 Kč | 3 416,37 Kč |
| 100 | 65,06440 Kč | 6 506,44 Kč |
| 250 | 60,99080 Kč | 15 247,70 Kč |
| 500 | 58,08046 Kč | 29 040,23 Kč |
| 1 000 | 55,30957 Kč | 55 309,57 Kč |
| 2 500 | 51,85019 Kč | 129 625,47 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |








