4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Molex - Product Spotlight - Pico-Lock Connector System
Pico-Lock Connector System

0151320400

DigiKey Part Number
23-0151320400-ND
Manufacturer
Manufacturer Product Number
0151320400
Description
CABLE ASSY PICOLOCK 4 POS 50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
0151320400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.059" (1.50mm)
Manufacturer
Molex
Length
0.164' (50.00mm, 1.97")
Series
Features
Friction Lock
Packaging
Bag
Color
Black, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
4
Contact Finish
Gold
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 162
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
1087,49900 Kč874,99 Kč
2582,01800 Kč2 050,45 Kč
5078,09580 Kč3 904,79 Kč
10074,36650 Kč7 436,65 Kč
25069,71084 Kč17 427,71 Kč
50066,38434 Kč33 192,17 Kč
1 00063,21805 Kč63 218,05 Kč
2 50059,26434 Kč148 160,85 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč