


0151320403 | |
|---|---|
DigiKey Part Number | WM16714-ND |
Manufacturer | |
Manufacturer Product Number | 0151320403 |
Description | CABLE ASSY PICOLOCK 4 POS 300MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320403 Models |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Friction Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,16200 Kč | 791,62 Kč |
| 25 | 74,19840 Kč | 1 854,96 Kč |
| 50 | 70,65400 Kč | 3 532,70 Kč |
| 100 | 67,27760 Kč | 6 727,76 Kč |
| 250 | 63,06624 Kč | 15 766,56 Kč |
| 500 | 60,05638 Kč | 30 028,19 Kč |
| 1 000 | 57,19162 Kč | 57 191,62 Kč |
| 2 500 | 53,61444 Kč | 134 036,10 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |









