0151201066 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 910
Unit Price: 104,32000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 49,74720 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 81,94490 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 158,78457 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 81,94490 Kč
Datasheet
35 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151201066

DigiKey Part Number
900-0151201066-ND
Manufacturer
Manufacturer Product Number
0151201066
Description
PREMOFLEX 0.5 XFLEX LGT 203 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
35
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150201066Molex9100150201066-ND104,32000 KčParametric Equivalent
0151661066Molex00151661066-ND49,74720 KčParametric Equivalent
0152661066Molex00152661066-ND81,94490 KčParametric Equivalent
0153661066Molex0900-0153661066-ND158,78457 KčParametric Equivalent
0982661066Molex00982661066-ND81,94490 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00057,57820 Kč57 578,20 Kč
Manufacturers Standard Package
Unit Price without VAT:57,57820 Kč
Unit Price with VAT:69,66962 Kč