


Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,94490 Kč | 81 944,90 Kč |
| Unit Price without VAT: | 81,94490 Kč |
|---|---|
| Unit Price with VAT: | 99,15333 Kč |



