
0151200128 | |
|---|---|
DigiKey Part Number | 900-0151200128-ND |
Manufacturer | |
Manufacturer Product Number | 0151200128 |
Description | PREMOFLEX 0.5 XFLEX LGT 152 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200128 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-12-D-0152-A-4-06-4-G | GCT | 420 | 2073-05-12-D-0152-A-4-06-4-G-ND | 45,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,55300 Kč | 625,53 Kč |
| 25 | 58,62640 Kč | 1 465,66 Kč |
| 50 | 55,82100 Kč | 2 791,05 Kč |
| 100 | 53,15430 Kč | 5 315,43 Kč |
| 250 | 49,82572 Kč | 12 456,43 Kč |
| 500 | 47,44792 Kč | 23 723,96 Kč |
| 1 000 | 45,18434 Kč | 45 184,34 Kč |
| 3 000 | 41,81717 Kč | 125 451,51 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |











