Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390351 | Molex | 0 | 900-0150390351-ND | 125,36000 Kč | Parametric Equivalent |
| 0151670351 | Molex | 930 | 0151670351-ND | 57,45000 Kč | Parametric Equivalent |
| 0152670351 | Molex | 486 | WM13024-ND | 71,60000 Kč | Parametric Equivalent |
| 0982670351 | Molex | 0 | 0982670351-ND | 41,89983 Kč | Parametric Equivalent |
| 10-18-A-0254-C-4-08-4-T | GCT | 490 | 2073-10-18-A-0254-C-4-08-4-T-ND | 20,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,26079 Kč | 67 260,79 Kč |
| Unit Price without VAT: | 67,26079 Kč |
|---|---|
| Unit Price with VAT: | 81,38556 Kč |







