0150200811 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 962
Unit Price: 45,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 723
Unit Price: 73,04000 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 14,55144 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 500
Unit Price: 21,68000 Kč
Datasheet
0150200407
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200407
Molex Premo Flex Cable Jumpers

0150200811

DigiKey Part Number
0150200811-ND
Manufacturer
Manufacturer Product Number
0150200811
Description
CABLE FFC/FPC 13POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
13
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00045,22277 Kč90 445,54 Kč
Unit Price without VAT:45,22277 Kč
Unit Price with VAT:54,71955 Kč