
05-13-A-0030-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-13-A-0030-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-13-A-0030-A-4-06-4-T |
Description | CABLE FFC/FPC 13POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 18,20120 Kč | 455,03 Kč |
| 50 | 17,32760 Kč | 866,38 Kč |
| 100 | 16,50020 Kč | 1 650,02 Kč |
| 300 | 15,26763 Kč | 4 580,29 Kč |
| 500 | 14,72674 Kč | 7 363,37 Kč |
| 1 000 | 14,02372 Kč | 14 023,72 Kč |
| 2 500 | 13,14576 Kč | 32 864,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |



