0150200370 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,38831 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 34,08163 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 36,99559 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 105,19380 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 132,30262 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 70,34994 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 77,95299 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 18,90900 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 17,66032 Kč
Datasheet
0150200096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200096
Molex Premo Flex Cable Jumpers

0150200370

DigiKey Part Number
0150200370-ND
Manufacturer
Manufacturer Product Number
0150200370
Description
CABLE FFC/FPC 34POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00061,64419 Kč123 288,38 Kč
Unit Price without VAT:61,64419 Kč
Unit Price with VAT:74,58947 Kč