0151660372 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 51,36292 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,21445 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 32,79269 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 108,92182 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 110,88791 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 64,17698 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 64,17698 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 14,53935 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 14,71404 Kč
Datasheet
34 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Molex Premo Flex Cable Jumpers

0151660372

DigiKey Part Number
0151660372-ND
Manufacturer
Manufacturer Product Number
0151660372
Description
CABLE FFC/FPC 34POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00036,99559 Kč36 995,59 Kč
Manufacturers Standard Package
Unit Price without VAT:36,99559 Kč
Unit Price with VAT:44,76466 Kč