Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0150200135

DigiKey Part Number
0150200135-ND
Manufacturer
Manufacturer Product Number
0150200135
Description
CABLE FFC/FPC 12POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0150200135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1069,02000 Kč690,20 Kč
2564,69080 Kč1 617,27 Kč
5061,60400 Kč3 080,20 Kč
10058,66000 Kč5 866,00 Kč
25054,98704 Kč13 746,76 Kč
50052,36272 Kč26 181,36 Kč
1 00049,86500 Kč49 865,00 Kč
3 00046,14919 Kč138 447,57 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč