0150200086 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 45,41527 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 978
Unit Price: 55,70000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 355
Unit Price: 69,68000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 119,26888 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 119,88943 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 59,67465 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 61,22435 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 15,64268 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 14,10371 Kč
Datasheet
8 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Molex Premo Flex Cable Jumpers

0150200086

DigiKey Part Number
0150200086-ND
Manufacturer
Manufacturer Product Number
0150200086
Description
CABLE FFC/FPC 8POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00044,73799 Kč89 475,98 Kč
Unit Price without VAT:44,73799 Kč
Unit Price with VAT:54,13297 Kč