015x660xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
015x660xxx
Molex Premo Flex Cable Jumpers

0151660086

DigiKey Part Number
WM25054-ND
Manufacturer
Manufacturer Product Number
0151660086
Description
CABLE FFC/FPC 8POS 0.5MM 7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660086 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,70000 Kč55,70 Kč
1047,34400 Kč473,44 Kč
2544,37680 Kč1 109,42 Kč
5042,25500 Kč2 112,75 Kč
10040,23730 Kč4 023,73 Kč
25037,71648 Kč9 429,12 Kč
50035,91594 Kč17 957,97 Kč
1 00034,20217 Kč34 202,17 Kč
3 00031,65324 Kč94 959,72 Kč
Manufacturers Standard Package
Unit Price without VAT:55,70000 Kč
Unit Price with VAT:67,39700 Kč