


0151660088 | |
|---|---|
DigiKey Part Number | 0151660088-ND |
Manufacturer | |
Manufacturer Product Number | 0151660088 |
Description | CABLE FFC/FPC 8POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,68000 Kč | 69,68 Kč |
| 10 | 59,21400 Kč | 592,14 Kč |
| 25 | 55,50480 Kč | 1 387,62 Kč |
| 50 | 52,84820 Kč | 2 642,41 Kč |
| 100 | 50,32420 Kč | 5 032,42 Kč |
| 250 | 47,17220 Kč | 11 793,05 Kč |
| 500 | 44,92154 Kč | 22 460,77 Kč |
| 1 000 | 42,77802 Kč | 42 778,02 Kč |
| 3 000 | 39,59028 Kč | 118 770,84 Kč |
| Unit Price without VAT: | 69,68000 Kč |
|---|---|
| Unit Price with VAT: | 84,31280 Kč |


