Connector Shroud For C-Grid SL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Shroud For C-Grid SL Series
0050650203
0050650203
Molex SL Modular Connectors

0050650203

DigiKey Part Number
WM19578-ND
Manufacturer
Manufacturer Product Number
0050650203
Description
SL PMC WTOW SR MODBRNCH 3POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Shroud For C-Grid SL Series
Datasheet
 Datasheet
EDA/CAD Models
0050650203 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Shroud
Manufacturer
Molex
Number of Positions
3
Series
For Use With/Related Products
C-Grid SL Series
Packaging
Bulk
Features
Latch Holder
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,52700 Kč225,27 Kč
2521,11320 Kč527,83 Kč
5020,10400 Kč1 005,20 Kč
10019,14390 Kč1 914,39 Kč
25017,94420 Kč4 486,05 Kč
50017,08738 Kč8 543,69 Kč
1 00016,27192 Kč16 271,92 Kč
2 50015,25342 Kč38 133,55 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč