
0014600036 | |
|---|---|
DigiKey Part Number | WM19423-ND |
Manufacturer | |
Manufacturer Product Number | 0014600036 |
Description | CONN RCPT 3POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014600036 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 150.0µin (3.81µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 Kč | 19,09 Kč |
| 10 | 16,23400 Kč | 162,34 Kč |
| 25 | 15,21680 Kč | 380,42 Kč |
| 50 | 14,48740 Kč | 724,37 Kč |
| 100 | 13,79380 Kč | 1 379,38 Kč |
| 250 | 12,92940 Kč | 3 232,35 Kč |
| 500 | 12,31142 Kč | 6 155,71 Kč |
| 2 100 | 11,12564 Kč | 23 363,84 Kč |
| 4 200 | 10,59483 Kč | 44 498,29 Kč |
| Unit Price without VAT: | 19,09000 Kč |
|---|---|
| Unit Price with VAT: | 23,09890 Kč |



