
0014567032 | |
|---|---|
DigiKey Part Number | WM22729-ND |
Manufacturer | |
Manufacturer Product Number | 0014567032 |
Description | CONN RCPT 3POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014567032 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 150.0µin (3.81µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,09000 Kč | 19,09 Kč |
| 10 | 16,23400 Kč | 162,34 Kč |
| 25 | 15,21680 Kč | 380,42 Kč |
| 70 | 14,14671 Kč | 990,27 Kč |
| 140 | 13,47036 Kč | 1 885,85 Kč |
| 280 | 12,82579 Kč | 3 591,22 Kč |
| 560 | 12,21330 Kč | 6 839,45 Kč |
| 1 050 | 11,68341 Kč | 12 267,58 Kč |
| 2 520 | 10,98353 Kč | 27 678,50 Kč |
| Unit Price without VAT: | 19,09000 Kč |
|---|---|
| Unit Price with VAT: | 23,09890 Kč |





