



0014562032 | |
|---|---|
DigiKey Part Number | 23-0014562032-ND |
Manufacturer | |
Manufacturer Product Number | 0014562032 |
Description | CONN RCPT 3POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0014562032 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 25 | 24,83640 Kč | 620,91 Kč |
| 70 | 23,09186 Kč | 1 616,43 Kč |
| 140 | 21,98793 Kč | 3 078,31 Kč |
| 280 | 20,93800 Kč | 5 862,64 Kč |
| 560 | 19,93836 Kč | 11 165,48 Kč |
| 1 050 | 19,07318 Kč | 20 026,84 Kč |
| 2 520 | 17,93104 Kč | 45 186,22 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |




























