




0050579314 | |
|---|---|
DigiKey Part Number | WM5294-ND |
Manufacturer | |
Manufacturer Product Number | 0050579314 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,90200 Kč | 129,02 Kč |
| 25 | 12,09440 Kč | 302,36 Kč |
| 50 | 11,51100 Kč | 575,55 Kč |
| 100 | 10,96160 Kč | 1 096,16 Kč |
| 250 | 10,27424 Kč | 2 568,56 Kč |
| 500 | 9,78358 Kč | 4 891,79 Kč |
| 1 000 | 9,31620 Kč | 9 316,20 Kč |
| 2 500 | 8,73296 Kč | 21 832,40 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |
























