PEC11H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PEC11H
Bourns® Sensor Capabilities

PEC11H-4220K-S0024

DigiKey Part Number
118-PEC11H-4220K-S0024-ND
Manufacturer
Manufacturer Product Number
PEC11H-4220K-S0024
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
6mm Dia Knurled End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
100K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 951
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,41000 Kč64,41 Kč
555,36200 Kč276,81 Kč
1051,84600 Kč518,46 Kč
2547,53920 Kč1 188,48 Kč
7542,83533 Kč3 212,65 Kč
15040,10027 Kč6 015,04 Kč
30037,53287 Kč11 259,86 Kč
52535,57290 Kč18 675,77 Kč
1 05033,27604 Kč34 939,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,41000 Kč
Unit Price with VAT:77,93610 Kč