



0050579025 | |
|---|---|
DigiKey Part Number | WM5343-ND |
Manufacturer | |
Manufacturer Product Number | 0050579025 |
Description | CONN RCPT HSG 25POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 25 | 21,13240 Kč | 528,31 Kč |
| 50 | 20,11600 Kč | 1 005,80 Kč |
| 100 | 19,15650 Kč | 1 915,65 Kč |
| 250 | 17,95496 Kč | 4 488,74 Kč |
| 500 | 17,09784 Kč | 8 548,92 Kč |
| 1 000 | 16,28122 Kč | 16 281,22 Kč |
| 2 500 | 15,26219 Kč | 38 155,47 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


















