Connector Header Through Hole 25 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284254

DigiKey Part Number
WM50018-25-ND
Manufacturer
Manufacturer Product Number
0022284254
Description
CONN HEADER VERT 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284254 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1040,29500 Kč402,95 Kč
10031,74270 Kč3 174,27 Kč
50027,55988 Kč13 779,94 Kč
1 00026,10387 Kč26 103,87 Kč
5 00023,36057 Kč116 802,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 7292
Unit Price: 9,66000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 800
Unit Price: 11,34000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1412
Unit Price: 12,81000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 4056
Unit Price: 14,49000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 4492
Unit Price: 15,96000 Kč