




0050579022 | |
|---|---|
DigiKey Part Number | WM5336-ND |
Manufacturer | |
Manufacturer Product Number | 0050579022 |
Description | CONN RCPT HSG 22POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579022 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 20,37640 Kč | 509,41 Kč |
| 50 | 19,40220 Kč | 970,11 Kč |
| 100 | 18,47190 Kč | 1 847,19 Kč |
| 250 | 17,31496 Kč | 4 328,74 Kč |
| 500 | 16,48762 Kč | 8 243,81 Kč |
| 1 000 | 15,70062 Kč | 15 700,62 Kč |
| 2 500 | 14,71784 Kč | 36 794,60 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


















