
0022288222 | |
|---|---|
DigiKey Part Number | WM50015-22-ND |
Manufacturer | |
Manufacturer Product Number | 0022288222 |
Description | CONN HEADER R/A 22POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022288222 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.244" (6.20mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,18500 Kč | 341,85 Kč |
| 100 | 29,05280 Kč | 2 905,28 Kč |
| 500 | 25,93294 Kč | 12 966,47 Kč |
| 1 000 | 24,69512 Kč | 24 695,12 Kč |
| 5 000 | 22,04584 Kč | 110 229,20 Kč |
| 10 000 | 20,99493 Kč | 209 949,30 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |







