Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284221

DigiKey Part Number
WM50017-22-ND
Manufacturer
Manufacturer Product Number
0022284221
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 1 105 View Now
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1025,03000 Kč250,30 Kč
10021,27730 Kč2 127,73 Kč
50018,99144 Kč9 495,72 Kč
1 00018,08474 Kč18 084,74 Kč
5 00016,14414 Kč80 720,70 Kč
10 00015,37438 Kč153 743,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč

Other Suppliers on DigiKey

1 105In Stock
Ships from WEC
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 4205
Unit Price: 8,61000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1293
Unit Price: 9,66000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3352
Unit Price: 10,71000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 470
Unit Price: 11,76000 Kč
CONN HEADER VERT 6POS 2.54MM
In-Stock: 397
Unit Price: 13,02000 Kč