



0039532055 | |
|---|---|
DigiKey Part Number | WM2852-ND |
Manufacturer | |
Manufacturer Product Number | 0039532055 |
Description | CONN FFC VERT 5POS 1.25MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0039532055 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Part Status Active | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole | Voltage Rating 200V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 80°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.295" (7.50mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,62440 Kč | 290,61 Kč |
| 50 | 11,07020 Kč | 553,51 Kč |
| 100 | 10,54310 Kč | 1 054,31 Kč |
| 250 | 9,88080 Kč | 2 470,20 Kč |
| 500 | 9,40878 Kč | 4 704,39 Kč |
| 1 500 | 8,70675 Kč | 13 060,12 Kč |
| 3 000 | 8,29113 Kč | 24 873,39 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |







