


Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,70226 Kč | 24 702,26 Kč |
| Unit Price without VAT: | 24,70226 Kč |
|---|---|
| Unit Price with VAT: | 29,88973 Kč |



