5 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0151680733

DigiKey Part Number
0151680733-ND
Manufacturer
Manufacturer Product Number
0151680733
Description
CABLE FFC 5POS 1.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0151680733 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.049" (1.25mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1038,02700 Kč380,27 Kč
2535,64640 Kč891,16 Kč
5033,94540 Kč1 697,27 Kč
10032,32220 Kč3 232,22 Kč
25030,29676 Kč7 574,19 Kč
50028,85042 Kč14 425,21 Kč
1 00027,47378 Kč27 473,78 Kč
3 00025,42564 Kč76 276,92 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč