
0152680743 | |
|---|---|
DigiKey Part Number | 900-0152680743-ND |
Manufacturer | |
Manufacturer Product Number | 0152680743 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.049" (1.25mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680743 Models |
Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 25 | 35,40280 Kč | 885,07 Kč |
| 50 | 33,71020 Kč | 1 685,51 Kč |
| 100 | 32,09750 Kč | 3 209,75 Kč |
| 250 | 30,08676 Kč | 7 521,69 Kč |
| 500 | 28,65052 Kč | 14 325,26 Kč |
| 1 000 | 27,28333 Kč | 27 283,33 Kč |
| 3 000 | 25,24947 Kč | 75 748,41 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



