Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
0039291128
0039291128

0039291128

DigiKey Part Number
WM3905-ND
Manufacturer
Manufacturer Product Number
0039291128
Description
CONN HEADER R/A 12POS 4.2MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039291128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.142" (3.60mm)
Series
Insulation Height
0.378" (9.60mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
2
Features
Mounting Flange
Row Spacing - Mating
Material Flammability Rating
UL94 V-2
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039295123Molex2 625WM3925-ND104,15000 KčSimilar
1-1586043-2TE Connectivity AMP Connectors33A30631-ND31,29000 KčSimilar
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,38000 Kč48,38 Kč
1041,14100 Kč411,41 Kč
15033,97647 Kč5 096,47 Kč
60030,80942 Kč18 485,65 Kč
1 05029,61708 Kč31 097,93 Kč
5 10026,49450 Kč135 121,95 Kč
Manufacturers Standard Package
Unit Price without VAT:48,38000 Kč
Unit Price with VAT:58,53980 Kč