Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
TPP-150AJ
TPP-150AJ
TRACO POWER TPP 100A-J and 150A-J Series | Digi-Key Daily

TPP 150-112A-J

DigiKey Part Number
1951-2842-ND
Manufacturer
Manufacturer Product Number
TPP 150-112A-J
Description
AC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 150-112A-J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-25°C ~ 80°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Standard Number
60601-1; 62368-1
Current - Output 1
12.5 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 922,04000 Kč1 922,04 Kč
51 830,61200 Kč9 153,06 Kč
101 792,55100 Kč17 925,51 Kč
251 743,49480 Kč43 587,37 Kč
501 707,26880 Kč85 363,44 Kč
1001 671,78940 Kč167 178,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 922,04000 Kč
Unit Price with VAT:2 325,66840 Kč