



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,16400 Kč | 261,64 Kč |
| 30 | 23,13267 Kč | 693,98 Kč |
| 50 | 21,90940 Kč | 1 095,47 Kč |
| 100 | 20,42270 Kč | 2 042,27 Kč |
| 250 | 18,72096 Kč | 4 680,24 Kč |
| 500 | 17,60934 Kč | 8 804,67 Kč |
| 1 000 | 16,62958 Kč | 16 629,58 Kč |
| 2 500 | 15,51122 Kč | 38 778,05 Kč |
| 5 000 | 14,78213 Kč | 73 910,65 Kč |
| Unit Price without VAT: | 26,16400 Kč |
|---|---|
| Unit Price with VAT: | 31,65844 Kč |











