Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-12-B9

DigiKey Part Number
0039000428-12-B9-ND
Manufacturer
Manufacturer Product Number
0039000428-12-B9
Description
12" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,67300 Kč246,73 Kč
3022,83867 Kč685,16 Kč
5022,02700 Kč1 101,35 Kč
10020,97280 Kč2 097,28 Kč
25019,65916 Kč4 914,79 Kč
50018,72014 Kč9 360,07 Kč
1 00017,82625 Kč17 826,25 Kč
2 50016,71054 Kč41 776,35 Kč
5 00015,91354 Kč79 567,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,67300 Kč
Unit Price with VAT:29,85433 Kč
Alternate Color
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 26,16400 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 26,16400 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 26,16400 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 26,16400 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 24,67300 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 20,15800 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 20,76700 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 21,37600 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 21,98500 Kč
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 22,59400 Kč