Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-12-N9

DigiKey Part Number
0039000428-12-N9-ND
Manufacturer
Manufacturer Product Number
0039000428-12-N9
Description
12" PRE-CRIMP A2064 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,16400 Kč261,64 Kč
3023,13267 Kč693,98 Kč
5021,90940 Kč1 095,47 Kč
10020,42270 Kč2 042,27 Kč
25018,72096 Kč4 680,24 Kč
50017,60934 Kč8 804,67 Kč
1 00016,62958 Kč16 629,58 Kč
2 50015,51122 Kč38 778,05 Kč
5 00014,78213 Kč73 910,65 Kč
Manufacturers Standard Package
Unit Price without VAT:26,16400 Kč
Unit Price with VAT:31,65844 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 24,67300 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 26,16400 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 26,16400 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 26,16400 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 24,67300 Kč
Alternate Length
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 20,15800 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 20,76700 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 21,37600 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 21,98500 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 22,59400 Kč