



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,76700 Kč | 207,67 Kč |
| 30 | 18,33133 Kč | 549,94 Kč |
| 50 | 17,34440 Kč | 867,22 Kč |
| 100 | 16,14120 Kč | 1 614,12 Kč |
| 250 | 14,76580 Kč | 3 691,45 Kč |
| 500 | 13,86666 Kč | 6 933,33 Kč |
| 1 000 | 13,07419 Kč | 13 074,19 Kč |
| 2 500 | 12,16943 Kč | 30 423,58 Kč |
| 5 000 | 11,57943 Kč | 57 897,15 Kč |
| Unit Price without VAT: | 20,76700 Kč |
|---|---|
| Unit Price with VAT: | 25,12807 Kč |











