Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-03-G9

DigiKey Part Number
0039000428-03-G9-ND
Manufacturer
Manufacturer Product Number
0039000428-03-G9
Description
3" PRE-CRIMP A2064 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,76700 Kč207,67 Kč
3018,33133 Kč549,94 Kč
5017,34440 Kč867,22 Kč
10016,14120 Kč1 614,12 Kč
25014,76580 Kč3 691,45 Kč
50013,86666 Kč6 933,33 Kč
1 00013,07419 Kč13 074,19 Kč
2 50012,16943 Kč30 423,58 Kč
5 00011,57943 Kč57 897,15 Kč
Manufacturers Standard Package
Unit Price without VAT:20,76700 Kč
Unit Price with VAT:25,12807 Kč
Alternate Color
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 20,76700 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 20,76700 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 20,76700 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 20,76700 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 20,76700 Kč
Alternate Length
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 20,15800 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 21,37600 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 21,98500 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 22,59400 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 23,79100 Kč
Assembly Component