



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,03500 Kč | 230,35 Kč |
| 30 | 20,34700 Kč | 610,41 Kč |
| 50 | 19,25940 Kč | 962,97 Kč |
| 100 | 17,93860 Kč | 1 793,86 Kč |
| 250 | 16,42464 Kč | 4 106,16 Kč |
| 500 | 15,43562 Kč | 7 717,81 Kč |
| 1 000 | 14,56400 Kč | 14 564,00 Kč |
| 2 500 | 13,56899 Kč | 33 922,47 Kč |
| 5 000 | 12,92015 Kč | 64 600,75 Kč |
| Unit Price without VAT: | 23,03500 Kč |
|---|---|
| Unit Price with VAT: | 27,87235 Kč |











