Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-03-N0

DigiKey Part Number
0039000428-03-N0-ND
Manufacturer
Manufacturer Product Number
0039000428-03-N0
Description
3" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,49400 Kč204,94 Kč
3018,07233 Kč542,17 Kč
5017,10080 Kč855,04 Kč
10015,91440 Kč1 591,44 Kč
25014,55664 Kč3 639,16 Kč
50013,66928 Kč6 834,64 Kč
1 00012,88668 Kč12 886,68 Kč
2 50011,99347 Kč29 983,67 Kč
5 00011,41094 Kč57 054,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,49400 Kč
Unit Price with VAT:24,79774 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 20,49400 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 20,49400 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 20,49400 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 20,49400 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 20,49400 Kč
Alternate Length
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 19,96900 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 20,99800 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 21,52300 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 22,02700 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 23,03500 Kč