



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,49400 Kč | 204,94 Kč |
| 30 | 18,07233 Kč | 542,17 Kč |
| 50 | 17,10080 Kč | 855,04 Kč |
| 100 | 15,91440 Kč | 1 591,44 Kč |
| 250 | 14,55664 Kč | 3 639,16 Kč |
| 500 | 13,66928 Kč | 6 834,64 Kč |
| 1 000 | 12,88668 Kč | 12 886,68 Kč |
| 2 500 | 11,99347 Kč | 29 983,67 Kč |
| 5 000 | 11,41094 Kč | 57 054,70 Kč |
| Unit Price without VAT: | 20,49400 Kč |
|---|---|
| Unit Price with VAT: | 24,79774 Kč |











