



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,02700 Kč | 220,27 Kč |
| 30 | 19,44400 Kč | 583,32 Kč |
| 50 | 18,40260 Kč | 920,13 Kč |
| 100 | 17,13230 Kč | 1 713,23 Kč |
| 250 | 15,68048 Kč | 3 920,12 Kč |
| 500 | 14,73178 Kč | 7 365,89 Kč |
| 1 000 | 13,89522 Kč | 13 895,22 Kč |
| 2 500 | 12,94073 Kč | 32 351,83 Kč |
| 5 000 | 12,31814 Kč | 61 590,70 Kč |
| Unit Price without VAT: | 22,02700 Kč |
|---|---|
| Unit Price with VAT: | 26,65267 Kč |











