Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-06-N0

DigiKey Part Number
0039000428-06-N0-ND
Manufacturer
Manufacturer Product Number
0039000428-06-N0
Description
6" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,02700 Kč220,27 Kč
3019,44400 Kč583,32 Kč
5018,40260 Kč920,13 Kč
10017,13230 Kč1 713,23 Kč
25015,68048 Kč3 920,12 Kč
50014,73178 Kč7 365,89 Kč
1 00013,89522 Kč13 895,22 Kč
2 50012,94073 Kč32 351,83 Kč
5 00012,31814 Kč61 590,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,02700 Kč
Unit Price with VAT:26,65267 Kč
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 22,02700 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 22,02700 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 22,02700 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 22,02700 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 22,02700 Kč
Alternate Length
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 19,96900 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 20,49400 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 20,99800 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 21,52300 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 23,03500 Kč