Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-08-B0

DigiKey Part Number
0039000428-08-B0-ND
Manufacturer
Manufacturer Product Number
0039000428-08-B0
Description
8" PRE-CRIMP A2040 BLACK
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,03500 Kč230,35 Kč
3020,34700 Kč610,41 Kč
5019,25940 Kč962,97 Kč
10017,93860 Kč1 793,86 Kč
25016,42464 Kč4 106,16 Kč
50015,43562 Kč7 717,81 Kč
1 00014,56400 Kč14 564,00 Kč
2 50013,56899 Kč33 922,47 Kč
5 00012,92015 Kč64 600,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,03500 Kč
Unit Price with VAT:27,87235 Kč
Alternate Color
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 23,03500 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 23,03500 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 23,03500 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 23,03500 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 23,03500 Kč
Alternate Length
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 19,96900 Kč
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 20,49400 Kč
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 20,99800 Kč
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 21,52300 Kč
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 22,02700 Kč