



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,88000 Kč | 218,80 Kč |
| 30 | 19,31100 Kč | 579,33 Kč |
| 50 | 18,27660 Kč | 913,83 Kč |
| 100 | 17,01680 Kč | 1 701,68 Kč |
| 250 | 15,57464 Kč | 3 893,66 Kč |
| 500 | 14,63182 Kč | 7 315,91 Kč |
| 1 000 | 13,80031 Kč | 13 800,31 Kč |
| 2 500 | 12,85153 Kč | 32 128,83 Kč |
| 5 000 | 12,23272 Kč | 61 163,60 Kč |
| Unit Price without VAT: | 21,88000 Kč |
|---|---|
| Unit Price with VAT: | 26,47480 Kč |











