Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-03-A4

DigiKey Part Number
0039000428-03-A4-ND
Manufacturer
Manufacturer Product Number
0039000428-03-A4
Description
3" PRE-CRIMP A2015 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,05300 Kč200,53 Kč
3017,68033 Kč530,41 Kč
5016,72700 Kč836,35 Kč
10015,56580 Kč1 556,58 Kč
25014,23496 Kč3 558,74 Kč
50013,36480 Kč6 682,40 Kč
1 00012,59796 Kč12 597,96 Kč
2 50011,72234 Kč29 305,85 Kč
5 00011,15141 Kč55 757,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,05300 Kč
Unit Price with VAT:24,26413 Kč
Alternate Color
3" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 20,05300 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 20,05300 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 20,05300 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 20,05300 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 20,05300 Kč
Alternate Length
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 19,67500 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 20,41000 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 20,78800 Kč
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 21,14500 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 21,88000 Kč
Assembly Component