Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-06-A4

DigiKey Part Number
0039000428-06-A4-ND
Manufacturer
Manufacturer Product Number
0039000428-06-A4
Description
6" PRE-CRIMP A2015 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,14500 Kč211,45 Kč
3018,66033 Kč559,81 Kč
5017,65940 Kč882,97 Kč
10016,43930 Kč1 643,93 Kč
25015,04044 Kč3 760,11 Kč
50014,12620 Kč7 063,10 Kč
1 00013,32050 Kč13 320,50 Kč
2 50012,40083 Kč31 002,07 Kč
5 00011,80104 Kč59 005,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,14500 Kč
Unit Price with VAT:25,58545 Kč
Alternate Color
6" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 21,14500 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 21,14500 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 21,14500 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 21,14500 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 21,14500 Kč
Alternate Length
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 19,67500 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 20,05300 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 20,41000 Kč
5" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 20,78800 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 21,88000 Kč
Assembly Component